cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700161

DigiKey Part Number
0190700161-ND
Manufacturer
Manufacturer Product Number
0190700161
Description
CONN RING 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
-
Stud/Tab Size
5/16 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
0.440" (11.18mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00016,30968 Kč16 309,68 Kč
Unit Price without VAT:16,30968 Kč
Unit Price with VAT:19,73471 Kč