
0190700110 | |
|---|---|
DigiKey Part Number | WM22940TR-ND - Tape & Reel (TR) WM22940CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700110 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700110 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 1/2 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.750" (19.05mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.580" (40.13mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,46480 Kč | 286,62 Kč |
| 50 | 10,91900 Kč | 545,95 Kč |
| 100 | 10,39400 Kč | 1 039,40 Kč |
| 250 | 9,74308 Kč | 2 435,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,98958 Kč | 4 994,79 Kč |
| 1 000 | 9,51251 Kč | 9 512,51 Kč |
| 1 500 | 9,24416 Kč | 13 866,24 Kč |
| 2 500 | 8,91693 Kč | 22 292,33 Kč |
| 3 500 | 8,70769 Kč | 30 476,91 Kč |
| 5 000 | 8,49142 Kč | 42 457,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





