
0190700073 | |
|---|---|
DigiKey Part Number | WM14910-ND |
Manufacturer | |
Manufacturer Product Number | 0190700073 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700073 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.062" (26.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 50 | 4,42220 Kč | 221,11 Kč |
| 100 | 4,21010 Kč | 421,01 Kč |
| 250 | 3,94596 Kč | 986,49 Kč |
| 500 | 3,75738 Kč | 1 878,69 Kč |
| 1 000 | 3,57764 Kč | 3 577,64 Kč |
| 3 000 | 3,31054 Kč | 9 931,62 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






