



0190700059 | |
|---|---|
DigiKey Part Number | 23-0190700059-ND |
Manufacturer | |
Manufacturer Product Number | 0190700059 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.544" (13.82mm) | |
Length - Overall | 1.261" (32.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 50 | 6,79080 Kč | 339,54 Kč |
| 100 | 6,46530 Kč | 646,53 Kč |
| 250 | 6,05920 Kč | 1 514,80 Kč |
| 500 | 5,76942 Kč | 2 884,71 Kč |
| 1 000 | 5,49371 Kč | 5 493,71 Kč |
| 2 500 | 5,14946 Kč | 12 873,65 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











