Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-24-Y9

DigiKey Part Number
0190700014-24-Y9-ND
Manufacturer
Manufacturer Product Number
0190700014-24-Y9
Description
24" JUMPER 3075 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#8 stud) to Cable
Base Product Number
Length
24.0" (609.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1040,52600 Kč405,26 Kč
3035,97667 Kč1 079,30 Kč
5034,15120 Kč1 707,56 Kč
10031,92540 Kč3 192,54 Kč
25029,38124 Kč7 345,31 Kč
50027,72030 Kč13 860,15 Kč
1 00026,25674 Kč26 256,74 Kč
2 50024,58748 Kč61 468,70 Kč
5 00023,49928 Kč117 496,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,52600 Kč
Unit Price with VAT:49,03646 Kč
Assembly Component