
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 40,20200 Kč | 402,02 Kč |
30 | 35,68867 Kč | 1 070,66 Kč |
50 | 33,87800 Kč | 1 693,90 Kč |
100 | 31,66990 Kč | 3 166,99 Kč |
250 | 29,14616 Kč | 7 286,54 Kč |
500 | 27,49852 Kč | 13 749,26 Kč |
1 000 | 26,04667 Kč | 26 046,67 Kč |
2 500 | 24,39076 Kč | 60 976,90 Kč |
5 000 | 23,31127 Kč | 116 556,35 Kč |
Unit Price without VAT: | 40,20200 Kč |
---|---|
Unit Price with VAT: | 48,64442 Kč |