
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,15600 Kč | 401,56 Kč |
| 30 | 35,64767 Kč | 1 069,43 Kč |
| 50 | 33,83880 Kč | 1 691,94 Kč |
| 100 | 31,63340 Kč | 3 163,34 Kč |
| 250 | 29,11260 Kč | 7 278,15 Kč |
| 500 | 27,46684 Kč | 13 733,42 Kč |
| 1 000 | 26,01665 Kč | 26 016,65 Kč |
| 2 500 | 24,36266 Kč | 60 906,65 Kč |
| 5 000 | 23,28441 Kč | 116 422,05 Kč |
| Unit Price without VAT: | 40,15600 Kč |
|---|---|
| Unit Price with VAT: | 48,58876 Kč |

