
0190700014-24-S9-D | |
|---|---|
DigiKey Part Number | 0190700014-24-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-24-S9-D |
Description | 24" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,62000 Kč | 516,20 Kč |
| 30 | 45,94667 Kč | 1 378,40 Kč |
| 50 | 43,66760 Kč | 2 183,38 Kč |
| 100 | 40,89420 Kč | 4 089,42 Kč |
| 250 | 37,72128 Kč | 9 430,32 Kč |
| 500 | 35,65066 Kč | 17 825,33 Kč |
| 1 000 | 33,82660 Kč | 33 826,60 Kč |
| 2 500 | 31,74630 Kč | 79 365,75 Kč |
| 5 000 | 30,65398 Kč | 153 269,90 Kč |
| Unit Price without VAT: | 51,62000 Kč |
|---|---|
| Unit Price with VAT: | 62,46020 Kč |

