
0190700014-24-R9-D | |
|---|---|
DigiKey Part Number | 0190700014-24-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-24-R9-D |
Description | 24" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 24.0" (609.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,09600 Kč | 520,96 Kč |
| 30 | 46,37067 Kč | 1 391,12 Kč |
| 50 | 44,07060 Kč | 2 203,53 Kč |
| 100 | 41,27160 Kč | 4 127,16 Kč |
| 250 | 38,06936 Kč | 9 517,34 Kč |
| 500 | 35,97966 Kč | 17 989,83 Kč |
| 1 000 | 34,13876 Kč | 34 138,76 Kč |
| 2 500 | 32,03925 Kč | 80 098,12 Kč |
| 5 000 | 30,93686 Kč | 154 684,30 Kč |
| Unit Price without VAT: | 52,09600 Kč |
|---|---|
| Unit Price with VAT: | 63,03616 Kč |

