0190700014-05-N9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-24-N9

DigiKey Part Number
0190700014-24-N9-ND
Manufacturer
Manufacturer Product Number
0190700014-24-N9
Description
24" JUMPER 3075 BR001 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1040,20200 Kč402,02 Kč
3035,68867 Kč1 070,66 Kč
5033,87800 Kč1 693,90 Kč
10031,66990 Kč3 166,99 Kč
25029,14616 Kč7 286,54 Kč
50027,49852 Kč13 749,26 Kč
1 00026,04667 Kč26 046,67 Kč
2 50024,39076 Kč60 976,90 Kč
5 00023,31127 Kč116 556,35 Kč
Unit Price without VAT:40,20200 Kč
Unit Price with VAT:48,64442 Kč