0190730019-06-G9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-24-G9-D

DigiKey Part Number
0190700014-24-G9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-24-G9-D
Description
24" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
24.0" (609.6mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1051,67900 Kč516,79 Kč
3045,99967 Kč1 379,99 Kč
5043,71800 Kč2 185,90 Kč
10040,94140 Kč4 094,14 Kč
25037,76480 Kč9 441,20 Kč
50035,69178 Kč17 845,89 Kč
1 00033,86562 Kč33 865,62 Kč
2 50031,78291 Kč79 457,28 Kč
5 00030,68934 Kč153 446,70 Kč
Unit Price without VAT:51,67900 Kč
Unit Price with VAT:62,53159 Kč