
0190700014-24-B9-D | |
|---|---|
DigiKey Part Number | 0190700014-24-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-24-B9-D |
Description | 24" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,09600 Kč | 520,96 Kč |
| 30 | 46,37067 Kč | 1 391,12 Kč |
| 50 | 44,07060 Kč | 2 203,53 Kč |
| 100 | 41,27160 Kč | 4 127,16 Kč |
| 250 | 38,06936 Kč | 9 517,34 Kč |
| 500 | 35,97966 Kč | 17 989,83 Kč |
| 1 000 | 34,13876 Kč | 34 138,76 Kč |
| 2 500 | 32,03925 Kč | 80 098,12 Kč |
| 5 000 | 30,93686 Kč | 154 684,30 Kč |
| Unit Price without VAT: | 52,09600 Kč |
|---|---|
| Unit Price with VAT: | 63,03616 Kč |

