
0190700014-24-A9-D | |
---|---|
DigiKey Part Number | 0190700014-24-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-24-A9-D |
Description | 24" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 51,67900 Kč | 516,79 Kč |
30 | 45,99967 Kč | 1 379,99 Kč |
50 | 43,71800 Kč | 2 185,90 Kč |
100 | 40,94140 Kč | 4 094,14 Kč |
250 | 37,76480 Kč | 9 441,20 Kč |
500 | 35,69178 Kč | 17 845,89 Kč |
1 000 | 33,86562 Kč | 33 865,62 Kč |
2 500 | 31,78291 Kč | 79 457,28 Kč |
5 000 | 30,68934 Kč | 153 446,70 Kč |
Unit Price without VAT: | 51,67900 Kč |
---|---|
Unit Price with VAT: | 62,53159 Kč |