
0190700014-18-S9-D | |
|---|---|
DigiKey Part Number | 0190700014-18-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-18-S9-D |
Description | 18" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,55500 Kč | 475,55 Kč |
| 30 | 42,29200 Kč | 1 268,76 Kč |
| 50 | 40,17700 Kč | 2 008,85 Kč |
| 100 | 37,60230 Kč | 3 760,23 Kč |
| 250 | 34,65944 Kč | 8 664,86 Kč |
| 500 | 32,73726 Kč | 16 368,63 Kč |
| 1 000 | 31,04482 Kč | 31 044,82 Kč |
| 2 500 | 29,11418 Kč | 72 785,45 Kč |
| 5 000 | 27,92782 Kč | 139 639,10 Kč |
| Unit Price without VAT: | 47,55500 Kč |
|---|---|
| Unit Price with VAT: | 57,54155 Kč |

