
0190700014-18-L9-D | |
|---|---|
DigiKey Part Number | 0190700014-18-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-18-L9-D |
Description | 18" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 18.0" (457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,93800 Kč | 479,38 Kč |
| 30 | 42,63300 Kč | 1 278,99 Kč |
| 50 | 40,50100 Kč | 2 025,05 Kč |
| 100 | 37,90560 Kč | 3 790,56 Kč |
| 250 | 34,93900 Kč | 8 734,75 Kč |
| 500 | 33,00130 Kč | 16 500,65 Kč |
| 1 000 | 31,29521 Kč | 31 295,21 Kč |
| 2 500 | 29,34899 Kč | 73 372,48 Kč |
| 5 000 | 28,15307 Kč | 140 765,35 Kč |
| Unit Price without VAT: | 47,93800 Kč |
|---|---|
| Unit Price with VAT: | 58,00498 Kč |

