
0190700014-18-B9-D | |
|---|---|
DigiKey Part Number | 0190700014-18-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-18-B9-D |
Description | 18" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,05700 Kč | 480,57 Kč |
| 30 | 42,73867 Kč | 1 282,16 Kč |
| 50 | 40,60120 Kč | 2 030,06 Kč |
| 100 | 37,99950 Kč | 3 799,95 Kč |
| 250 | 35,02552 Kč | 8 756,38 Kč |
| 500 | 33,08302 Kč | 16 541,51 Kč |
| 1 000 | 31,37271 Kč | 31 372,71 Kč |
| 2 500 | 29,42167 Kč | 73 554,18 Kč |
| 5 000 | 28,22279 Kč | 141 113,95 Kč |
| Unit Price without VAT: | 48,05700 Kč |
|---|---|
| Unit Price with VAT: | 58,14897 Kč |

