0190700014-05-A9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-18-A9

DigiKey Part Number
0190700014-18-A9-ND
Manufacturer
Manufacturer Product Number
0190700014-18-A9
Description
18" JUMPER 3075 OR001 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
18.0" (457.2mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1035,93200 Kč359,32 Kč
3031,86300 Kč955,89 Kč
5030,23260 Kč1 511,63 Kč
10028,24130 Kč2 824,13 Kč
25025,96416 Kč6 491,04 Kč
50024,47692 Kč12 238,46 Kč
1 00023,16671 Kč23 166,71 Kč
2 50021,67212 Kč54 180,30 Kč
5 00020,69794 Kč103 489,70 Kč
Unit Price without VAT:35,93200 Kč
Unit Price with VAT:43,47772 Kč