
0190700014-12-Y9-D | |
---|---|
DigiKey Part Number | 0190700014-12-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-12-Y9-D |
Description | 12" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 43,36800 Kč | 433,68 Kč |
30 | 38,54233 Kč | 1 156,27 Kč |
50 | 36,60240 Kč | 1 830,12 Kč |
100 | 34,23410 Kč | 3 423,41 Kč |
250 | 31,52828 Kč | 7 882,07 Kč |
500 | 29,76108 Kč | 14 880,54 Kč |
1 000 | 28,20486 Kč | 28 204,86 Kč |
2 500 | 26,42935 Kč | 66 073,38 Kč |
5 000 | 25,27233 Kč | 126 361,65 Kč |
Unit Price without VAT: | 43,36800 Kč |
---|---|
Unit Price with VAT: | 52,47528 Kč |