
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,85400 Kč | 318,54 Kč |
| 30 | 28,21433 Kč | 846,43 Kč |
| 50 | 26,75140 Kč | 1 337,57 Kč |
| 100 | 24,96660 Kč | 2 496,66 Kč |
| 250 | 22,92812 Kč | 5 732,03 Kč |
| 500 | 21,59560 Kč | 10 797,80 Kč |
| 1 000 | 20,42202 Kč | 20 422,02 Kč |
| 2 500 | 19,08248 Kč | 47 706,20 Kč |
| 5 000 | 18,20921 Kč | 91 046,05 Kč |
| Unit Price without VAT: | 31,85400 Kč |
|---|---|
| Unit Price with VAT: | 38,54334 Kč |

