Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-12-L9-D

DigiKey Part Number
0190700014-12-L9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-12-L9-D
Description
12" JUMPER 3075 BL001 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1043,82600 Kč438,26 Kč
3038,94967 Kč1 168,49 Kč
5036,98900 Kč1 849,45 Kč
10034,59570 Kč3 459,57 Kč
25031,86128 Kč7 965,32 Kč
50030,07540 Kč15 037,70 Kč
1 00028,50275 Kč28 502,75 Kč
2 50026,70849 Kč66 771,23 Kč
5 00025,53925 Kč127 696,25 Kč
Unit Price without VAT:43,82600 Kč
Unit Price with VAT:53,02946 Kč