0190730019-06-G9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-12-G9-D

DigiKey Part Number
0190700014-12-G9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-12-G9-D
Description
12" JUMPER 3075 GR001 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1043,36800 Kč433,68 Kč
3038,54233 Kč1 156,27 Kč
5036,60240 Kč1 830,12 Kč
10034,23410 Kč3 423,41 Kč
25031,52828 Kč7 882,07 Kč
50029,76108 Kč14 880,54 Kč
1 00028,20486 Kč28 204,86 Kč
2 50026,42935 Kč66 073,38 Kč
5 00025,27233 Kč126 361,65 Kč
Unit Price without VAT:43,36800 Kč
Unit Price with VAT:52,47528 Kč