
0190700014-12-B9-D | |
|---|---|
DigiKey Part Number | 0190700014-12-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-12-B9-D |
Description | 12" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,82600 Kč | 438,26 Kč |
| 30 | 38,94967 Kč | 1 168,49 Kč |
| 50 | 36,98900 Kč | 1 849,45 Kč |
| 100 | 34,59570 Kč | 3 459,57 Kč |
| 250 | 31,86128 Kč | 7 965,32 Kč |
| 500 | 30,07540 Kč | 15 037,70 Kč |
| 1 000 | 28,50275 Kč | 28 502,75 Kč |
| 2 500 | 26,70849 Kč | 66 771,23 Kč |
| 5 000 | 25,53925 Kč | 127 696,25 Kč |
| Unit Price without VAT: | 43,82600 Kč |
|---|---|
| Unit Price with VAT: | 53,02946 Kč |

