
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,11900 Kč | 311,19 Kč |
| 30 | 27,55633 Kč | 826,69 Kč |
| 50 | 26,12580 Kč | 1 306,29 Kč |
| 100 | 24,37870 Kč | 2 437,87 Kč |
| 250 | 22,38304 Kč | 5 595,76 Kč |
| 500 | 21,07906 Kč | 10 539,53 Kč |
| 1 000 | 19,93004 Kč | 19 930,04 Kč |
| 2 500 | 18,61893 Kč | 46 547,32 Kč |
| 5 000 | 17,76422 Kč | 88 821,10 Kč |
| Unit Price without VAT: | 31,11900 Kč |
|---|---|
| Unit Price with VAT: | 37,65399 Kč |

