
0190700014-11-L9-D | |
---|---|
DigiKey Part Number | 0190700014-11-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-11-L9-D |
Description | 11" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 42,68100 Kč | 426,81 Kč |
30 | 37,91767 Kč | 1 137,53 Kč |
50 | 36,00260 Kč | 1 800,13 Kč |
100 | 33,66960 Kč | 3 366,96 Kč |
250 | 31,00336 Kč | 7 750,84 Kč |
500 | 29,26282 Kč | 14 631,41 Kč |
1 000 | 27,72952 Kč | 27 729,52 Kč |
2 500 | 25,98026 Kč | 64 950,65 Kč |
5 000 | 24,84027 Kč | 124 201,35 Kč |
Unit Price without VAT: | 42,68100 Kč |
---|---|
Unit Price with VAT: | 51,64401 Kč |