0190730019-12-B9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-11-B9-D

DigiKey Part Number
0190700014-11-B9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-11-B9-D
Description
11" JUMPER 3075 BK001 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1043,13100 Kč431,31 Kč
3038,31800 Kč1 149,54 Kč
5036,38280 Kč1 819,14 Kč
10034,02520 Kč3 402,52 Kč
25031,33084 Kč7 832,71 Kč
50029,57188 Kč14 785,94 Kč
1 00028,02239 Kč28 022,39 Kč
2 50026,25466 Kč65 636,65 Kč
5 00025,10263 Kč125 513,15 Kč
Unit Price without VAT:43,13100 Kč
Unit Price with VAT:52,18851 Kč