0190730019-x-Y9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-10-Y9-D

DigiKey Part Number
0190700014-10-Y9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-10-Y9-D
Description
10" JUMPER 3075 YL001 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1041,97200 Kč419,72 Kč
3037,28567 Kč1 118,57 Kč
5035,40260 Kč1 770,13 Kč
10033,10510 Kč3 310,51 Kč
25030,47844 Kč7 619,61 Kč
50028,76414 Kč14 382,07 Kč
1 00027,25356 Kč27 253,56 Kč
2 50025,53058 Kč63 826,45 Kč
5 00024,40776 Kč122 038,80 Kč
Unit Price without VAT:41,97200 Kč
Unit Price with VAT:50,78612 Kč