0190730019-03-W9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-10-W9-D

DigiKey Part Number
0190700014-10-W9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-10-W9-D
Description
10" JUMPER 3075 WH001 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
10.0" (254.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1042,41600 Kč424,16 Kč
3037,67967 Kč1 130,39 Kč
5035,77660 Kč1 788,83 Kč
10033,45480 Kč3 345,48 Kč
25030,80036 Kč7 700,09 Kč
50029,06794 Kč14 533,97 Kč
1 00027,54140 Kč27 541,40 Kč
2 50025,80023 Kč64 500,57 Kč
5 00024,66555 Kč123 327,75 Kč
Unit Price without VAT:42,41600 Kč
Unit Price with VAT:51,32336 Kč