Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-10-R9

DigiKey Part Number
0190700014-10-R9-ND
Manufacturer
Manufacturer Product Number
0190700014-10-R9
Description
10" JUMPER 3075 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#8 stud) to Cable
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,38400 Kč303,84 Kč
3026,89833 Kč806,95 Kč
5025,49580 Kč1 274,79 Kč
10023,79070 Kč2 379,07 Kč
25021,83708 Kč5 459,27 Kč
50020,56166 Kč10 280,83 Kč
1 00019,43764 Kč19 437,64 Kč
2 50018,15512 Kč45 387,80 Kč
5 00017,31877 Kč86 593,85 Kč
Manufacturers Standard Package
Unit Price without VAT:30,38400 Kč
Unit Price with VAT:36,76464 Kč
Assembly Component