
0190700014-10-R9-D | |
|---|---|
DigiKey Part Number | 0190700014-10-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-10-R9-D |
Description | 10" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,31100 Kč | 423,11 Kč |
| 30 | 37,58633 Kč | 1 127,59 Kč |
| 50 | 35,68820 Kč | 1 784,41 Kč |
| 100 | 33,37210 Kč | 3 337,21 Kč |
| 250 | 30,72428 Kč | 7 681,07 Kč |
| 500 | 28,99614 Kč | 14 498,07 Kč |
| 1 000 | 27,47336 Kč | 27 473,36 Kč |
| 2 500 | 25,73649 Kč | 64 341,22 Kč |
| 5 000 | 24,60462 Kč | 123 023,10 Kč |
| Unit Price without VAT: | 42,31100 Kč |
|---|---|
| Unit Price with VAT: | 51,19631 Kč |

