
0190700014-10-N9-D | |
|---|---|
DigiKey Part Number | 0190700014-10-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-10-N9-D |
Description | 10" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,69400 Kč | 406,94 Kč |
| 30 | 37,64933 Kč | 1 129,48 Kč |
| 50 | 36,31400 Kč | 1 815,70 Kč |
| 100 | 34,57740 Kč | 3 457,74 Kč |
| 250 | 32,41168 Kč | 8 102,92 Kč |
| 500 | 30,86412 Kč | 15 432,06 Kč |
| 1 000 | 29,39132 Kč | 29 391,32 Kč |
| 2 500 | 27,55240 Kč | 68 881,00 Kč |
| 5 000 | 26,23847 Kč | 131 192,35 Kč |
| Unit Price without VAT: | 40,69400 Kč |
|---|---|
| Unit Price with VAT: | 49,23974 Kč |

