
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,89300 Kč | 288,93 Kč |
| 30 | 25,57567 Kč | 767,27 Kč |
| 50 | 24,23580 Kč | 1 211,79 Kč |
| 100 | 22,60640 Kč | 2 260,64 Kč |
| 250 | 20,74100 Kč | 5 185,25 Kč |
| 500 | 19,52268 Kč | 9 761,34 Kč |
| 1 000 | 18,44926 Kč | 18 449,26 Kč |
| 2 500 | 17,22407 Kč | 43 060,18 Kč |
| 5 000 | 16,42531 Kč | 82 126,55 Kč |
| Unit Price without VAT: | 28,89300 Kč |
|---|---|
| Unit Price with VAT: | 34,96053 Kč |

