Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-08-X9-D

DigiKey Part Number
0190700014-08-X9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-08-X9-D
Description
8" JUMPER 3075 GY001 GRN/YEL
Customer Reference
Detailed Description
Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green, Yellow
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1039,26600 Kč392,66 Kč
3036,34067 Kč1 090,22 Kč
5035,04980 Kč1 752,49 Kč
10033,37630 Kč3 337,63 Kč
25031,28452 Kč7 821,13 Kč
50029,79070 Kč14 895,35 Kč
1 00028,36914 Kč28 369,14 Kč
2 50026,59397 Kč66 484,93 Kč
5 00025,32598 Kč126 629,90 Kč
Manufacturers Standard Package
Unit Price without VAT:39,26600 Kč
Unit Price with VAT:47,51186 Kč
Assembly Component