
0190700014-08-S9-D | |
|---|---|
DigiKey Part Number | 0190700014-08-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-08-S9-D |
Description | 8" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,53000 Kč | 405,30 Kč |
| 30 | 35,98067 Kč | 1 079,42 Kč |
| 50 | 34,15520 Kč | 1 707,76 Kč |
| 100 | 31,93300 Kč | 3 193,30 Kč |
| 250 | 29,39140 Kč | 7 347,85 Kč |
| 500 | 27,73190 Kč | 13 865,95 Kč |
| 1 000 | 26,26945 Kč | 26 269,45 Kč |
| 2 500 | 24,60126 Kč | 61 503,15 Kč |
| 5 000 | 23,51407 Kč | 117 570,35 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

