
0190700014-08-R9-D | |
---|---|
DigiKey Part Number | 0190700014-08-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-08-R9-D |
Description | 8" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 40,57700 Kč | 405,77 Kč |
30 | 36,02200 Kč | 1 080,66 Kč |
50 | 34,19460 Kč | 1 709,73 Kč |
100 | 31,96990 Kč | 3 196,99 Kč |
250 | 29,42528 Kč | 7 356,32 Kč |
500 | 27,76390 Kč | 13 881,95 Kč |
1 000 | 26,29975 Kč | 26 299,75 Kč |
2 500 | 24,62964 Kč | 61 574,10 Kč |
5 000 | 23,54119 Kč | 117 705,95 Kč |
Unit Price without VAT: | 40,57700 Kč |
---|---|
Unit Price with VAT: | 49,09817 Kč |