
0190700014-08-B9-D | |
|---|---|
DigiKey Part Number | 0190700014-08-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-08-B9-D |
Description | 8" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,00500 Kč | 410,05 Kč |
| 30 | 36,40233 Kč | 1 092,07 Kč |
| 50 | 34,55560 Kč | 1 727,78 Kč |
| 100 | 32,30750 Kč | 3 230,75 Kč |
| 250 | 29,73608 Kč | 7 434,02 Kč |
| 500 | 28,05712 Kč | 14 028,56 Kč |
| 1 000 | 26,57752 Kč | 26 577,52 Kč |
| 2 500 | 24,88977 Kč | 62 224,42 Kč |
| 5 000 | 23,78983 Kč | 118 949,15 Kč |
| Unit Price without VAT: | 41,00500 Kč |
|---|---|
| Unit Price with VAT: | 49,61605 Kč |

