0190730019-05-S9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-06-S9-D

DigiKey Part Number
0190700014-06-S9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-06-S9-D
Description
6" JUMPER 3075 SL001 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1039,11500 Kč391,15 Kč
3034,71833 Kč1 041,55 Kč
5032,94840 Kč1 647,42 Kč
10030,79700 Kč3 079,70 Kč
25028,33692 Kč7 084,23 Kč
50026,72988 Kč13 364,94 Kč
1 00025,31424 Kč25 314,24 Kč
2 50023,69920 Kč59 248,00 Kč
5 00022,64650 Kč113 232,50 Kč
Unit Price without VAT:39,11500 Kč
Unit Price with VAT:47,32915 Kč