0190700014-12-R9-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-06-R9-D

DigiKey Part Number
0190700014-06-R9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-06-R9-D
Description
6" JUMPER 3075 RD001 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1039,16000 Kč391,60 Kč
3034,75833 Kč1 042,75 Kč
5032,98640 Kč1 649,32 Kč
10030,83260 Kč3 083,26 Kč
25028,36964 Kč7 092,41 Kč
50026,76072 Kč13 380,36 Kč
1 00025,34344 Kč25 343,44 Kč
2 50023,72654 Kč59 316,35 Kč
5 00022,67262 Kč113 363,10 Kč
Unit Price without VAT:39,16000 Kč
Unit Price with VAT:47,38360 Kč