Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-06-N9

DigiKey Part Number
0190700014-06-N9-ND
Manufacturer
Manufacturer Product Number
0190700014-06-N9
Description
6" JUMPER 3075 BR001 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Cable Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Cable
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,40200 Kč274,02 Kč
3024,24567 Kč727,37 Kč
5022,96760 Kč1 148,38 Kč
10021,41590 Kč2 141,59 Kč
25019,63984 Kč4 909,96 Kč
50018,47950 Kč9 239,75 Kč
1 00017,45669 Kč17 456,69 Kč
2 50016,28966 Kč40 724,15 Kč
5 00015,52878 Kč77 643,90 Kč
Manufacturers Standard Package
Unit Price without VAT:27,40200 Kč
Unit Price with VAT:33,15642 Kč