
0190700014-06-N9-D | |
---|---|
DigiKey Part Number | 0190700014-06-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-06-N9-D |
Description | 6" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 39,16000 Kč | 391,60 Kč |
30 | 34,75833 Kč | 1 042,75 Kč |
50 | 32,98640 Kč | 1 649,32 Kč |
100 | 30,83260 Kč | 3 083,26 Kč |
250 | 28,36964 Kč | 7 092,41 Kč |
500 | 26,76072 Kč | 13 380,36 Kč |
1 000 | 25,34344 Kč | 25 343,44 Kč |
2 500 | 23,72654 Kč | 59 316,35 Kč |
5 000 | 22,67262 Kč | 113 363,10 Kč |
Unit Price without VAT: | 39,16000 Kč |
---|---|
Unit Price with VAT: | 47,38360 Kč |