Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-06-A9-D

DigiKey Part Number
0190700014-06-A9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-06-A9-D
Description
6" JUMPER 3075 OR001 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1039,47600 Kč394,76 Kč
3035,03867 Kč1 051,16 Kč
5033,25240 Kč1 662,62 Kč
10031,08120 Kč3 108,12 Kč
25028,59844 Kč7 149,61 Kč
50026,97656 Kč13 488,28 Kč
1 00025,54785 Kč25 547,85 Kč
2 50023,91790 Kč59 794,75 Kč
5 00022,85548 Kč114 277,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,47600 Kč
Unit Price with VAT:47,76596 Kč