
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Cable | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,66700 Kč | 266,67 Kč |
| 30 | 23,57367 Kč | 707,21 Kč |
| 50 | 22,32920 Kč | 1 116,46 Kč |
| 100 | 20,81740 Kč | 2 081,74 Kč |
| 250 | 19,08720 Kč | 4 771,80 Kč |
| 500 | 17,95538 Kč | 8 977,69 Kč |
| 1 000 | 16,95861 Kč | 16 958,61 Kč |
| 2 500 | 15,82090 Kč | 39 552,25 Kč |
| 5 000 | 15,07917 Kč | 75 395,85 Kč |
| Unit Price without VAT: | 26,66700 Kč |
|---|---|
| Unit Price with VAT: | 32,26707 Kč |

