
0190700014-05-Y9-D | |
|---|---|
DigiKey Part Number | 0190700014-05-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-05-Y9-D |
Description | 5" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,85800 Kč | 388,58 Kč |
| 30 | 34,48000 Kč | 1 034,40 Kč |
| 50 | 32,72440 Kč | 1 636,22 Kč |
| 100 | 30,58140 Kč | 3 058,14 Kč |
| 250 | 28,13376 Kč | 7 033,44 Kč |
| 500 | 26,53520 Kč | 13 267,60 Kč |
| 1 000 | 25,12654 Kč | 25 126,54 Kč |
| 2 500 | 23,51976 Kč | 58 799,40 Kč |
| 5 000 | 22,47252 Kč | 112 362,60 Kč |
| Unit Price without VAT: | 38,85800 Kč |
|---|---|
| Unit Price with VAT: | 47,01818 Kč |

