
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,73400 Kč | 267,34 Kč |
| 30 | 23,63200 Kč | 708,96 Kč |
| 50 | 22,38460 Kč | 1 119,23 Kč |
| 100 | 20,86900 Kč | 2 086,90 Kč |
| 250 | 19,13444 Kč | 4 783,61 Kč |
| 500 | 17,99986 Kč | 8 999,93 Kč |
| 1 000 | 17,00061 Kč | 17 000,61 Kč |
| 2 500 | 15,86008 Kč | 39 650,20 Kč |
| 5 000 | 15,11651 Kč | 75 582,55 Kč |
| Unit Price without VAT: | 26,73400 Kč |
|---|---|
| Unit Price with VAT: | 32,34814 Kč |

