0190730019-03-W9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-05-W9-D

DigiKey Part Number
0190700014-05-W9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-05-W9-D
Description
5" JUMPER 3075 WH001 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
5.00" (127.00mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1038,45200 Kč384,52 Kč
3034,11967 Kč1 023,59 Kč
5032,38240 Kč1 619,12 Kč
10030,26180 Kč3 026,18 Kč
25027,83972 Kč6 959,93 Kč
50026,25788 Kč13 128,94 Kč
1 00024,86394 Kč24 863,94 Kč
2 50023,27394 Kč58 184,85 Kč
5 00022,23765 Kč111 188,25 Kč
Unit Price without VAT:38,45200 Kč
Unit Price with VAT:46,52692 Kč