0190730019-03-W9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700014-04-W9-D

DigiKey Part Number
0190700014-04-W9-D-ND
Manufacturer
Manufacturer Product Number
0190700014-04-W9-D
Description
4" JUMPER 3075 WH001 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal (#8 stud) to Ring Terminal (#8 stud)
Length
4.00" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1037,72300 Kč377,23 Kč
3033,48067 Kč1 004,42 Kč
5031,77400 Kč1 588,70 Kč
10029,69110 Kč2 969,11 Kč
25027,30980 Kč6 827,45 Kč
50025,75422 Kč12 877,11 Kč
1 00024,38401 Kč24 384,01 Kč
2 50022,82076 Kč57 051,90 Kč
5 00021,80193 Kč109 009,65 Kč
Unit Price without VAT:37,72300 Kč
Unit Price with VAT:45,64483 Kč