
0190700014-04-S9-D | |
|---|---|
DigiKey Part Number | 0190700014-04-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-04-S9-D |
Description | 4" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,68000 Kč | 376,80 Kč |
| 30 | 33,44233 Kč | 1 003,27 Kč |
| 50 | 31,73740 Kč | 1 586,87 Kč |
| 100 | 29,65690 Kč | 2 965,69 Kč |
| 250 | 27,27832 Kč | 6 819,58 Kč |
| 500 | 25,72454 Kč | 12 862,27 Kč |
| 1 000 | 24,35592 Kč | 24 355,92 Kč |
| 2 500 | 22,79447 Kč | 56 986,18 Kč |
| 5 000 | 21,77681 Kč | 108 884,05 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

