
0190700014-04-N9-D | |
---|---|
DigiKey Part Number | 0190700014-04-N9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-04-N9-D |
Description | 4" JUMPER 3075 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 37,72300 Kč | 377,23 Kč |
30 | 33,48067 Kč | 1 004,42 Kč |
50 | 31,77400 Kč | 1 588,70 Kč |
100 | 29,69110 Kč | 2 969,11 Kč |
250 | 27,30980 Kč | 6 827,45 Kč |
500 | 25,75422 Kč | 12 877,11 Kč |
1 000 | 24,38401 Kč | 24 384,01 Kč |
2 500 | 22,82076 Kč | 57 051,90 Kč |
5 000 | 21,80193 Kč | 109 009,65 Kč |
Unit Price without VAT: | 37,72300 Kč |
---|---|
Unit Price with VAT: | 45,64483 Kč |