
0190700014-03-Y9-D | |
|---|---|
DigiKey Part Number | 0190700014-03-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-03-Y9-D |
Description | 3" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,31300 Kč | 373,13 Kč |
| 30 | 33,10700 Kč | 993,21 Kč |
| 50 | 31,41720 Kč | 1 570,86 Kč |
| 100 | 29,35310 Kč | 2 935,31 Kč |
| 250 | 26,99420 Kč | 6 748,55 Kč |
| 500 | 25,45336 Kč | 12 726,68 Kč |
| 1 000 | 24,09604 Kč | 24 096,04 Kč |
| 2 500 | 22,54748 Kč | 56 368,70 Kč |
| 5 000 | 21,53819 Kč | 107 690,95 Kč |
| Unit Price without VAT: | 37,31300 Kč |
|---|---|
| Unit Price with VAT: | 45,14873 Kč |

