
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,21800 Kč | 252,18 Kč |
| 30 | 22,28500 Kč | 668,55 Kč |
| 50 | 21,10480 Kč | 1 055,24 Kč |
| 100 | 19,66490 Kč | 1 966,49 Kč |
| 250 | 18,02048 Kč | 4 505,12 Kč |
| 500 | 16,94568 Kč | 8 472,84 Kč |
| 1 000 | 15,99842 Kč | 15 998,42 Kč |
| 2 500 | 14,91721 Kč | 37 293,03 Kč |
| 5 000 | 14,21229 Kč | 71 061,45 Kč |
| Unit Price without VAT: | 25,21800 Kč |
|---|---|
| Unit Price with VAT: | 30,51378 Kč |

