
0190700014-03-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-03-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-03-X9-D |
Description | 3" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,80600 Kč | 358,06 Kč |
| 30 | 33,12567 Kč | 993,77 Kč |
| 50 | 31,95400 Kč | 1 597,70 Kč |
| 100 | 30,42570 Kč | 3 042,57 Kč |
| 250 | 28,52024 Kč | 7 130,06 Kč |
| 500 | 27,15872 Kč | 13 579,36 Kč |
| 1 000 | 25,86245 Kč | 25 862,45 Kč |
| 2 500 | 24,24404 Kč | 60 610,10 Kč |
| 5 000 | 23,08789 Kč | 115 439,45 Kč |
| Unit Price without VAT: | 35,80600 Kč |
|---|---|
| Unit Price with VAT: | 43,32526 Kč |

